20200452 | HStronic
Hexagon spacer bolt, internal/internal thread, M4/M4, 20 mm, brass, 20200452
Order No.: 18H2512
EAN: 4099889492293
MPN:
20200452
Unit Price (€ / pc.)
0.7735 € *
Available: 6,323 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
100 pcs.
0.6783 €
500 pcs.
0.6188 €
1000 pcs.
0.5355 €
5000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type 5.04.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 20 mm | |
| Length | 20 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| Internal thread length | 8 mm | |
| Inner diameter | 4 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |