21070931/5,5 | HStronic
Hexagon spacer bolt, external/internal thread, M3/4-40 UNC, 7 mm, steel, 21070931/5,5
Order No.: 18H3604
EAN: 4099889493238
MPN:
21070931/5,5
Unit Price (€ / pc.)
0.4165 € *
Available: 1,247 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.3094 €
5000 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, yellow-chromed, type UNC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3/4-40 UNC | |
| Bolt length | 7 mm | |
| Length | 12.5 mm | |
| Design | hexagon | |
| spanner size | 5 mm | |
| External thread length | 5.5 mm | |
| Internal thread length | 3.4 mm | |
| Inner diameter | 3 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |