109 26 25 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M6/M6, 25 mm, steel
Order No.: 18H354
EAN: 4099889493061
MPN:
109 26 25
Unit Price (€ / pc.)
0.7616 € *
Available: 1,312 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 6 thread (width across flats 10), type A 60.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 25 mm | |
Colour | silver | |
Thread size | M6/M6 | |
Inner diameter | 6 mm | |
Internal thread length | 10 mm | |
Length | 25 mm | |
Material | steel | |
spanner size | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |