20150671 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M6/M6, 15 mm, steel
Order No.: 18H350
EAN: 4099889492934
MPN:
20150671
Unit Price (€ / pc.)
0.6188 € *
Available: 9,502 pcs.
Leadtime: 20 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5236 €
100 pcs.
0.4284 €
500 pcs.
0.3451 €
1000 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 6 thread (width across flats 10), type A 60.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 15 mm | |
Colour | silver | |
Thread size | M6/M6 | |
Inner diameter | 6 mm | |
Internal thread length | 15 mm | |
Length | 15 mm | |
Material | steel | |
spanner size | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |