0113218 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M5/M5, 35 mm, steel
Order No.: 18H338
EAN: 4099889492897
MPN:
0113218
Unit Price (€ / pc.)
0.5831 € *
Available: 6,385 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
100 pcs.
0.5236 €
500 pcs.
0.4641 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 5 thread (width across flats 8), type A 50.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 35 mm | |
Colour | silver | |
Thread size | M5/M5 | |
Inner diameter | 5 mm | |
Internal thread length | 10 mm | |
Length | 35 mm | |
Material | steel | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |