1063340 | Spacer Bolts
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 40 mm, brass
Order No.: 18H2486
EAN: 4099889492187
MPN:
1063340
Unit Price (€ / pc.)
0.7259 € *
Available: 11,522 pcs.
Leadtime: 25 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 40 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 40 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |