20120312 | HStronic

Hexagon spacer bolt, internal/internal thread, M3/M3, 12 mm, brass, 20120312

Order No.: 18H2464
EAN: 4099889492071
MPN:
20120312
20120312 HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 41,753 pcs.
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2844 €
100 pcs.
0.2487 €
500 pcs.
0.2273 €
1000 pcs.
0.1987 €
5000 pcs.
0.1714 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Bolt length 12 mm
Length 12 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 6 mm
Inner diameter 3 mm
Material brass
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes