103 08 25 | Spacer Bolts

Round spacer sleeve, without thread, M3, 25 mm, brass, 103 08 25

Order No.: 18H418
EAN: 4099889494198
MPN:
103 08 25
103 08 25 Spacer Bolts
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M3
Bolt length 25 mm
Length 25 mm
Design round
Outer diameter 6 mm
Inner diameter 3.2 mm
Material brass
Colour silver
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes