005.44.315 | Ettinger
Round spacer bolt, external/internal thread, M4/M4, 15 mm, PA, 005.44.315
Order No.: 18H364
EAN: 4099889493306
MPN:
005.44.315
5.44.315
Unit Price (€ / pc.)
0.5593 € *
Available: 178 pcs.
Available in 5 Days: 6,700 pcs. - if ordered today
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.4879 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Round spacer bolts, polyamide 6.6, type 05.44.
M 4 thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 15 mm | |
| Length | 23 mm | |
| Design | round | |
| External thread length | 8 mm | |
| Internal thread length | 10 mm | |
| Outer diameter | 4 mm | |
| Inner diameter | 4 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |