60-2812-11/0093 | Soldering Lugs
Solder lug M 4, nickel- and silver-plated, 60-2812-11/0093
Order No.: 12H589
EAN: 4099889470994
MPN:
60-2812-11/0093
Unit Price (€ / pc.)
0.1369 € *
Available: 25,000 pcs.
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1369 €
300 pcs.
0.0976 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lug M 4, type 60-2812-11/0093
Made of brass, nickel- and silver-plated, for M 4 screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M4 | |
| Hole diameter | 4.3 mm | |
| Length | 24 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |