60-2656-31/0030 | Soldering Lugs
M 6 solder lug, nickel- and tin-plated brass, 60-2656-31/0030
Order No.: 12H577
EAN: 4099889470949
MPN:
60-2656-31/0030
Unit Price (€ / pc.)
0.1095 € *
Available: 20,249 pcs.
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1095 €
300 pcs.
0.0785 €
1000 pcs.
0.0666 €
3000 pcs.
0.0559 €
10000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder lug, M 6, type 60-2656-31/0030
Material: nickel- and tin-plated brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M6 | |
| Hole diameter | 6.4 mm | |
| Length | 12 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |