DM556 | Soft Starters, Braking Devices

Stepper motor driver, 50 V, 2 A, 200 kHz

Order No.: 91B464
EAN: 4099891529499
MPN:
DM556
DM556 Soft Starters, Braking Devices
Image may differ

Hybrid stepper motor controls, type Leadshine.

In digital Technology, for 2- and 4-phase motors. With low voltage/surge voltage/surge current protection.

Insulation resistance: min. 500 Mohm

max. output current: 5,6 A

max. supply voltage: 50 VDC

Input frequency: 200 kHz

Type: DM556

Technical specifications
Filter Property Value
Version stepper motor control
Logistics
Property Value
Customs tariff number 85371010
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes