630167 | Sockets, Ratchets and Accessories

Ratchet kit, 17 pieces, 4-13 mm, 630167

Order No.: 06L7086
EAN: 4099891384692
MPN:
630167
630167 Sockets, Ratchets and Accessories
Image may differ

Universal socket wrench sets, type 630.

17-piece or 29-piece sets, made of chrome vanadium steel, chromed finish. Stored in stable steel box with matching tool molds. The small set consists of 12 hex socket driver bits 4.0 to 13 mm, socket driver, cross handle, extension bar 150 mm, universal joint and reversible ratchet; Additional in the 29-piece version: bit holder size 4/4, 3 crosstip blades size 1, 2 and 3, 3 slot blades 4.0, 5.5 and 8.0 mm, 4 hex socket blades 3.0 to 6.0 mm, and a 50 mm extension.

Type: 630167, set of socket wrenches, 17–piece

Technical specifications
Filter Property Value
Version ratchet kit
ESD protection No
1000V Insulated No
Size 4-13 mm
Contents 17 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes