SS22SDP2 | Slide Switches and Coding Switches

Slide switch, On-On, 2 pole, straight, 100 mA/30 VDC, SS22SDP2

Order No.: 11G745
EAN: 4099891653019
MPN:
SS22SDP2
Series: Series SS
SS22SDP2 Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
240.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.4038 €

Slide switch, SS22SDP2

The SS22SDP2 is a ultra-miniature slide switch with compact dimensions and low profile allow high density mounting and close stacking of PC boards. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures.

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation on top
Design straight
Connection PCB pin
contact surface silver-plated
Breaking capacity 100 mA/30 VDC
Logistics
Property Value
Customs tariff number 85365019
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes