SS22SDH2 | Slide Switches and Coding Switches
Slide switch, On-On, 2 pole, angled, 100 mA/30 VDC, SS22SDH2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6894 € *
Available: 49 pcs.
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4514 €
50 pcs.
2.2729 €
100 pcs.
2.0825 €
500 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide switch, SS22SDH2
The SS22SDH2 is a ultra-miniature slide switch with compact dimensions and low profile allow high density mounting and close stacking of PC boards. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 2 pole | |
| Actuation | lateral | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | silver-plated | |
| Breaking capacity | 100 mA/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |