AS22AH | Slide Switches and Coding Switches

Slide switch, On-On, 2 pole, angled, 0.4 VA/28 V AC/DC, AS22AH

Order No.: 11G719
EAN: 4099891652982
MPN:
AS22AH
Series: Series AS
AS22AH Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0928 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
609.28 € *
Price list
Quantity
Price per unit*
100 pcs.
6.0928 €
500 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide switch, AS22AH

The AS22AH is a slide switch specially design for logic level applications. This product is award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.

Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 2 pole
Actuation lateral
Design angled
Connection PCB pin
contact surface gold-plated
Breaking capacity 0.4 VA/28 V AC/DC
Logistics
Property Value
Country of origin JP
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15