AS12AP | Slide Switches and Coding Switches
Slide switch, On-On, 1 pole, straight, 0.4 VA/28 V AC/DC, AS12AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.5097 €
50 pcs.
5.0932 €
100 pcs.
4.6767 €
500 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide switch, AS12AP
The AS12AP is a slide switch specially design for logic level applications. This product is award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Breaking capacity | 0.4 VA/28 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |