606000015 | Slide Switches and Coding Switches

Coding switch, 2, 25 mA, -25 °C

Order No.: 17G164
EAN: 4099889202038
MPN:
606000015
Series: MDP
606000015 Slide Switches and Coding Switches
Image may differ

Coding DIP switches, type MDS../MDP../MADR.

DIP switches; Grid: 2.54 mm. Rated voltage: 24 VDC. Rated current on-state/off-state: 25 mA/100 mA. Contact resistance: max. 50 mohm (new state). Insulation resistance: min. 1000 Mohm (at 500 VDC). Dielectric strength: 500 VDC (60 s). Capacitance: max. 5.0 pF. Contact material: gold-plated copper alloy. Operating temperatures: –25 to +70 °C.

Side adjustment, type MDP.

Technical attributes (type, number of switches, dimension A): MDP 02, 2 switches, 6.58 mm

Technical specifications
Filter Property Value
Version DIP switche
Pin number 2 pole
Actuation lateral
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes