NLD29241354 | Signal Lamps, Indicators, Arrays
Signal light, 24 V (DC), red/green/yellow, Mounting Ø 14 mm, LED number: 1, NLD29241354
Order No.: 31G5042
EAN: 4099889579932
MPN:
NLD29241354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
259.42 € *
Price list
Quantity
Price per unit*
50 pcs.
5.1884 €
100 pcs.
4.8790 €
500 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
TRIO signal lamps with LED, type NLD29.
For 14 mm panel mount diameter, triple-colored (red/green/yellow). Protective resistor, standard reflector with high-gloss or black chrome finish-plated finish; Connection: 2.8 x 0.8 mm tab terminals. Front-panel thickness: max. 10 mm. Ambient temperatures: –20 to +60 °C. Degree of protection: IP 67.
Technical attributes (type, rated voltage, reflector Version): NLD29241354, 24 VDC, black chrome finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.8 x 0.8 mm | |
| Installation diameter | 14 mm | |
| Farbe der Beleuchtung | red/green/yellow | |
| Assembly | central Mounting | |
| Rated voltage (DC) | 24 V | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |