ANTIST.MINI.120X170X0,075 | Shielding Bags, Antistatic Bags
ESD protective bag, (L x W) 170 x 120 mm, antistatic, zipp, ANTIST.MINI.120X170X0,075
Order No.: 19L2953
EAN: 4099891438890
MPN:
ANTIST.MINI.120X170X0,075
This item is no longer available.
As an alternative, we recommend the following item:
ESD protective bag, (L x W) 170 x 120 mm, antistatic, zipp, ITM025048
Order No.: 19L5077
Manufacturer: Flexico
per pc. 0.1285 € *
Minigrip bags, antistatic, type 250.
Material: PE foil. Thickness: 75 µm. Surface resistance: 1.6 x 10^12 ohm +/- 0.4 x 10^12 ohm. Not suitable for foodstuffs. Note: the pressure lock bags retains its antistatic properties for the duration 12 months.
Type: 25048, W 120, L 170 mm, package of 100 bags
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antistatic | |
| Lock type | zipp | |
| Length | 170 mm | |
| Width | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39232100 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |