2020-6 | Sheets, Plates
Aluminum panel, 204, 2.0/300 x 300 mm
Order No.: 18H946
EAN: 4099889577440
MPN:
2020-6
Discontinued
Unit Price (€ / pc.)
11.8405 € *
Available: 18 pcs.
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
11.2455 €
10 pcs.
10.6981 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum panels, type Ab.
Medium hardness, especially for equipment and chassis engineering.
Technical attributes (type, plate thickness, format): 204, 2.0/300 x 300 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 300 mm | |
| Width | 300 mm | |
| Height | 2 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85340011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |