BNO055 | Sensor ICs

Absolute position sensor, 2.4-3.6 V, BNO055, LGA-28, -40 to 85 °C, BNO055

Order No.: 65S242
MPN:
BNO055
BNO055 Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
128.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.8639 €

Absolute Orientation Sensor, BNO055, Bosch Sensortec

The BNO055 is a smart sensor implementing an intelligent 9-axis absolute orientation sensor, which includes sensors and sensor fusion in a single package.

Features

  • Integrated MCU and Flash
  • Integrated sensor data fusion
  • Context awareness
  • Fitness and well-being
  • Navigation
Technical specifications
Filter Property Value
Version absolute position sensor
Voltage 2.4-3.6 V
Assembly SMD
Enclosure LGA-28
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin KR
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes