BMP585 | Sensor ICs
Pressure sensor, 300-1250 hPa, 1.71-3.6 V, BMP585, LGA-9, -40 to 85 °C, BMP585
Order No.: 65S248
MPN:
BMP585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure Sensor, BMP585, Bosch Sensortec
With BMP585, customers don’t need to sacrifice performance to achieve robustness - there’s no compromise necessary. With its extreme accuracy, the sensor measures a change in height of just a few centimeters. At the same time, users do not have to worry about environmental conditions - thanks to its ruggedness.
Features
- Low power consumption
- Low noise
- High robustness
- Sport activities in harsh environments
- Localization
- Navigation
- Industrial use in harsh environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pressure sensor | |
| measurement range | 300-1250 hPa | |
| Voltage | 1.71-3.6 V | |
| Assembly | SMD | |
| Enclosure | LGA-9 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |