BMP390 | Sensor ICs

Pressure sensor, 300-1250 hPa, 1.65-3.6 V, BMP390, LGA-10, -40 to 85 °C, BMP390

Order No.: 65S244
MPN:
BMP390
BMP390 Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.2011 €

Pressure Sensor, BMP390, Bosch Sensortec

The BMP390 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor. The digital, high-performance sensor is ideally suited for a wide range of altitude tracking applications, such as smartphones, GPS modules, wearables, hearables and drones.

Features

  • Best performance in market
  • Unique accuracy and stability
  • Lowest noise
  • Indoor localization and floor level detection
  • Enhanced GPS for outdoor navigation
  • Accurate fitness tracking and calorie expenditure estimation
  • Indoor navigation
Technical specifications
Filter Property Value
Version pressure sensor
measurement range 300-1250 hPa
Voltage 1.65-3.6 V
Assembly SMD
Enclosure LGA-10
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes