BMP384 | Sensor ICs

Pressure sensor, 300-1250 hPa, 1.65-3.6 V, BMP384, LGA-10, -40 to 85 °C, BMP384

Order No.: 65S246
MPN:
BMP384
BMP384 Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.4153 €

Pressure Sensor, BMP384, Bosch Sensortec

BMP384 has a gel-filled cavity that allows higher robustness against water, liquids and other chemicals if the applicable integration concept is used. The BMP384 with its small footprint offers outstanding design flexibility, providing a single package solution that is easy to integrate into other existing and upcoming devices for smart homes, industrial products and wearables.

Features

  • Robustness
  • Small size
  • Excellent performance
Technical specifications
Filter Property Value
Version pressure sensor
measurement range 300-1250 hPa
Voltage 1.65-3.6 V
Assembly SMD
Enclosure LGA-10
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin PH
MSL MSL 3
Customs tariff number 90262020
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes