BMM350 | Sensor ICs
Magnetic field sensor, -2 to 2 mT, 1.72-3.6 V, BMM350, WLCSP-9, -40 to 85 °C, BMM350
Order No.: 65S252
MPN:
BMM350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 1 Week
Magnetometer, BMM350, Bosch Sensortec
BMM350 is a very small, high-performance, and low-current 16-bit 3-axis magnetometer. The digital sensor is ideally suited for a wide range of consumer applications such as AR/VR, head orientation, indoor navigation, magnetic compass, high-end gaming, and dead reckoning. The sensor is based on Bosch Sensortec’s proprietary TMR technology. The BMM350 magnetic sensor offers outstanding design flexibility, providing a single monolithic package solution.
Features
- Unique field shock recovery feature
- High accuracy and ultra-low noise due to TMR technology
- Very low power consumption
- Navigation
- Reduced motion sickness in AR/VR
- Positioning and speed detection
- Head orientation for 3D Audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnetic field sensor | |
| measurement range | -2 to 2 mT | |
| Voltage | 1.72-3.6 V | |
| Assembly | SMD | |
| Enclosure | WLCSP-9 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |