BMI330 | Sensor ICs
IMU sensor, ±2 g, ±4 g, ±8 g, ±16 g / ±125 °/s, ±250 °/s, ±500 °/s, ±1000 °/s, ±2000 °/s, 1.71-3.63 V, BMI330, LGA-14, -40 to 105 °C, BMI330
Order No.: 65S232
MPN:
BMI330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6053 € *
Standard delivery time from the manufacturer is: 1 Week
Inertial Measurement Unit, BMI330, Bosch Sensortec
The BMI330 is a general-purpose, low-power Inertial Measurement Unit (IMU) designed to operate in temperatures up to 105 °C. It delivers fast and accurate inertial sensing for a wide range of applications, with a particular focus on harsh environments such as smart agriculture, industrial settings, and robotics. Its integrated feature set makes integration straightforward.
Features
- Built-in power management unit (PMU)
- Navigation
- Motion detection
- Tilt detection
- Predictive maintenance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IMU sensor | |
| measurement range | ±2 g, ±4 g, ±8 g, ±16 g / ±125 °/s, ±250 °/s, ±500 °/s, ±1000 °/s, ±2000 °/s | |
| Voltage | 1.71-3.63 V | |
| Assembly | SMD | |
| Enclosure | LGA-14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | PH |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |