BMI323 | Sensor ICs
IMU sensor, ±2 g, ±4 g, ±8 g, ±16 g / ±125 °/s, ±250 °/s, ±500 °/s, ±1000 °/s, ±2000 °/s, 1.71-3.63 V, BMI323, LGA-14, -40 to 85 °C, BMI323
Order No.: 65S228
MPN:
BMI323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.332 € *
Standard delivery time from the manufacturer is: 1 Week
Inertial Measurement Unit, BMI323, Bosch Sensortec
The BMI323 is a general purpose, low-power Inertial Measurement Unit (IMU) that combines precise acceleration and angular rate (gyroscopic) measurement with intelligent on-chip motion-triggered interrupt features.BMI323 targets fast and accurate inertial sensing in all applications. It is an easy-to-use IMU with an integrated feature set.
Features
- Easy-to-use standard IMU
- Low-noise gyroscope
- Angle & position detection
- Motion detection
- Fitness tracking
- Tap recognition
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IMU sensor | |
| measurement range | ±2 g, ±4 g, ±8 g, ±16 g / ±125 °/s, ±250 °/s, ±500 °/s, ±1000 °/s, ±2000 °/s | |
| Voltage | 1.71-3.63 V | |
| Assembly | SMD | |
| Enclosure | LGA-14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |