BMI270 | Sensor ICs
IMU sensor, 1.7-3.6 V, BMI270, LGA-14, -40 to 85 °C, BMI270
Order No.: 65S230
MPN:
BMI270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 1 Week
Inertial Measurement Unit, BMI270, Bosch Sensortec
The BMI270 is an ultra-low power smart IMU optimized for wearable and hearable applications. The IMU combines precise acceleration and angular rate measurement with intelligent on-chip motion-triggered interrupt features. The BMI270 includes intuitive gesture, context and activity recognition with an integrated plug-and-play step counter.
Features
- Ultra low-power
- Optimized for wearable and hearable applications
- Includes intuitive activity, context and gesture recognition
- Flexibility for additional software integration
- Programmability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IMU sensor | |
| Voltage | 1.7-3.6 V | |
| Assembly | SMD | |
| Enclosure | LGA-14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | PH |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |