BMI088 | Sensor ICs
IMU sensor, 0.09 mg / 0.004 °/s, 2.4-3.6 V, BMI088, LGA-16, -40 to 85 °C, BMI088
Order No.: 65S234
MPN:
BMI088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 1 Week
Inertial Measurement Unit, BMI088, Bosch Sensortec
The BMI088 is a high-performance Inertial Measurement Unit. Allowing for highly accurate measurements of orientation and detection of motion along three orthogonal axes. The BMI088 is the ideal IMU solution for drone and robotics applications.
Features
- High performance
- Vibration robustness
- Optimised for drones and robotics
- Motion detection
- Excellent temperature stability
- Vibration robustness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IMU sensor | |
| measurement range | 0.09 mg / 0.004 °/s | |
| Voltage | 2.4-3.6 V | |
| Assembly | SMD | |
| Enclosure | LGA-16 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |