BME690 | Sensor ICs
Air quality sensor, 300-1100 hPa, 0-100 %, 1.71-3.6 V, BME690, LGA-8, -40 to 85 °C, BME690
Order No.: 65S254
MPN:
BME690
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 1 Week
Gas Sensor, BME690, Bosch Sensortec
The BME690 is the world's smallest 4-in-1 air quality sensor for monitoring indoor air quality and can detect Volatile Organic Compounds (VOCs), Volatile Sulfur Compounds (VSCs) and other gases. The BME690 is further developed on BME688, with increased robustness for use in environments with high condensation levels.
Features
- Standardizability
- Robustness
- Power-efficient
- Alignment to WELL/RESET standards for indoor air quality
- Usage in high condensation use cases
- Reduced power consumption optimal for battery operated devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | air quality sensor | |
| measurement range | 300-1100 hPa, 0-100 % | |
| Voltage | 1.71-3.6 V | |
| Assembly | SMD | |
| Enclosure | LGA-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |