BME688 | Sensor ICs
Combination sensor, 300-1100 hPa, 0-100 %, 1.71-3.6 V, BME688, LGA-8, -40 to 85 °C, BME688
Order No.: 65S256
MPN:
BME688
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: 1 Week
Gas Sensor, BME688, Bosch Sensortec
The BME688 is the first gas sensor with Artificial Intelligence (AI) and integrated high-linearity and high-accuracy pressure, humidity and temperature sensors. The gas sensor can detect Volatile Organic Compounds (VOCs) and other gases such as carbon monoxide and hydrogen in the part per billion (ppb) range.
Features
- Specific detection of VSCs
- Application-specific gas scanner
- BME AI-Studio
- Relative humidity barometric pressure
- Excellent temperature stability
- Humidity
- Gas sensing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination sensor | |
| measurement range | 300-1100 hPa, 0-100 % | |
| Voltage | 1.71-3.6 V | |
| Assembly | SMD | |
| Enclosure | LGA-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |