BME680 | Sensor ICs
Combination sensor, 300-1100 hPa, 0-100 %, 1.71-3.6 V, BME680, LGA-8, -40 to 85 °C, BME680
Order No.: 65S258
MPN:
BME680
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: 1 Week
Gas Sensor, BME680, Bosch Sensortec
The BME680 is an integrated environmental sensor designed for mobile applications and wearables, where size and low power consumption are crucial. It expands Bosch Sensortec's existing family of environmental sensors by integrating high linearity and high accuracy sensors for gas, pressure, humidity, and temperature for the first time.
Features
- Barometric pressure
- Temperature
- Relative humidity
- Air quality
- Excellent temperature stability
- Humidity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination sensor | |
| measurement range | 300-1100 hPa, 0-100 % | |
| Voltage | 1.71-3.6 V | |
| Assembly | SMD | |
| Enclosure | LGA-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | PH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |