BME280 | Sensor ICs

Combination sensor, 300-1100 hPa, 1.71-3.6 V, BME280, LGA-8, -40 to 85 °C, BME280

Order No.: 65S250
MPN:
BME280
BME280 Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.1174 €

Humidity sensor, BME280, Bosch Sensortec

The BME280 is a humidity sensor especially developed for mobile applications and wearables where size and low power consumption are key design parameters. The unit combines high linearity and high accuracy sensors and is perfectly feasible for low current consumption, long-term stability and high EMC robustness. The humidity sensor offers an extremely fast response time and therefore supports performance requirements for emerging applications such as context awareness, and high accuracy over a wide temperature range.

Features

  • Relative humidity barometric pressure
  • Low power consumption
  • Fitness tracking
Technical specifications
Filter Property Value
Version combination sensor
measurement range 300-1100 hPa
Voltage 1.71-3.6 V
Assembly SMD
Enclosure LGA-8
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes