BMA580 | Sensor ICs

Accelerometer, ±2 g, ±4 g, ±8 g, ±16 g, BMA580, UFBGA-6, -40 to 85 °C, BMA580

Order No.: 65S220
MPN:
BMA580
BMA580 Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.7731 €

Accelerometer , BMA580, Bosch Sensortec

The next-generation accelerometer with unique voice activity detection through bone conduction and advanced power mode features is the new smallest Bosch sensor. It is especially designed for compact devices such as hearables requiring the smallest components.

Features

  • Easy-to-integrate due to small size
  • Speech processing with integrated voice activity detection
  • Highly flexibility due to different power modes
Technical specifications
Filter Property Value
Version accelerometer
measurement range ±2 g, ±4 g, ±8 g, ±16 g
Assembly SMD
Enclosure UFBGA-6
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes