BMA530 | Sensor ICs
Accelerometer, ±2 g, ±4 g, ±8 g, ±16 g, BMA530, UFBGA-6, -40 to 85 °C, BMA530
Order No.: 65S226
MPN:
BMA530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 1 Week
Accelerometer , BMA530, Bosch Sensortec
Stylish and minimalistic smartwatches offer little space for powerful components. The next-generation accelerometer with an advanced feature set is the world's smallest accelerometer. It is especially designed for compact devices such as wearables and smartphones requiring less sensor size.
Features
- Easy-to-integrate due to small size
- Integrated functionalities like step-counter
- Highly flexibility due to different power modes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | accelerometer | |
| measurement range | ±2 g, ±4 g, ±8 g, ±16 g | |
| Assembly | SMD | |
| Enclosure | UFBGA-6 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |