BMA456 | Sensor ICs
Accelerometer, ±2 g, ±4 g, ±8 g, ±16 g, BMA456, LGA-12, -40 to 85 °C, BMA456
Order No.: 65S222
MPN:
BMA456
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 1 Week
Accelerometer , BMA456, Bosch Sensortec
The triaxial BMA456 is an ultra-small, low-g high performance accelerometer for low-power, demanding consumer electronics applications. It senses wrist tilt, tab and double tab in wearable devices and facilitates accurate measurements over changing temperature.
Features
- High performance
- Wearable features included
- Easy-to-integrate due to small size
- Enhanced speech processing
- Continuously usable due to always-on low-power speech processing
- Ultra-low power consumption
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | accelerometer | |
| measurement range | ±2 g, ±4 g, ±8 g, ±16 g | |
| Assembly | SMD | |
| Enclosure | LGA-12 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |