BMA400 | Sensor ICs

Accelerometer, ±2 g, ±4 g, ±8 g, ±16 g, BMA400, LGA-12, -40 to 85 °C, BMA400

Order No.: 65S224
MPN:
BMA400
BMA400 Sensor ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.3205 €

Accelerometer , BMA400, Bosch Sensortec

The BMA400 is an ultra-low power acceleration sensor for wearables and smart home applications that need a long-lasting battery lifetime. The BMA400 draws ten times less current than existing accelerometers while delivering solid high performance.

Features

  • Ultra-low power consumption and high performance
  • Intelligent power management for battery-powered devices
  • Activity tracking
  • Power management/low power sensing
  • Step counting wrist optimized
  • Smart home
  • Sleep monitoring
Technical specifications
Filter Property Value
Version accelerometer
measurement range ±2 g, ±4 g, ±8 g, ±16 g
Assembly SMD
Enclosure LGA-12
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes