BHI385 | Sensor ICs
AI sensor, ±4 g, ±8 g, ±16 g, ±28 g / ±125 °/s, ±250 °/s, ±500 °/s, ±1000 °/s, ±2000 °/s, 1.71-3.6 V, BHI385, -40 to 85 °C, BHI385
Order No.: 65S240
MPN:
BHI385
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Standard delivery time from the manufacturer is: 1 Week
Accelerometer , BHI385, Bosch Sensortec
The BHI385 is a fully programmable smart IMU. Its extended accelerometer range and advanced software enable motion tracking, even in high-dynamic applications like sports wearables. Motion AI Studio empowers you to easily deploy custom machine learning models, bringing unmatched performance and flexibility to the edge of your wearable designs.
Features
- Extended g-range
- Integrated AI with self-learning function
- Sport activity tracking
- Detailed sport movement evaluation
- Impact detection
- Human-machine interaction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AI sensor | |
| measurement range | ±4 g, ±8 g, ±16 g, ±28 g / ±125 °/s, ±250 °/s, ±500 °/s, ±1000 °/s, ±2000 °/s | |
| Voltage | 1.71-3.6 V | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |