BHI360 | Sensor ICs
IMU sensor, 1.8 V, BHI360, LGA-20, -40 to 85 °C, BHI360
Order No.: 65S236
MPN:
BHI360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.712 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, BHI360, Bosch Sensortec
BHI360 is a highly integrated, ultra-low power, smart 6-axis IMU consisting of a 32-bit programmable microcontroller. In addition, it consists of an ultra-low power microprocessor, including pre-installed sensor fusion software and algorithms in a single package.
Features
- Low Power MCU
- Open programmable platform
- Head orientation for 3D Audio
- Gesture detection and activity
- Human Machine Interaction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IMU sensor | |
| Voltage | 1.8 V | |
| Assembly | SMD | |
| Enclosure | LGA-20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |