BHI260AP | Sensor ICs
AI sensor, 1.8 V, BHI260AP, LGA-44, BHI260AP
Order No.: 65S238
MPN:
BHI260AP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0801 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, BHI260AP, Bosch Sensortec
BHI260AP is a smart sensor that includes wide variety of software functionalities, a 32-bit customer programmable microcontroller, and a 6-axis IMU all in one package.
Features
- Self-learning AI software
- Low power pedestrian position tracking
- Personalized fitness tracking & swim analytics
- Personalized fitness tracking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AI sensor | |
| Voltage | 1.8 V | |
| Assembly | SMD | |
| Enclosure | LGA-44 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |