ACS712ELCTR-30A-T | Sensor ICs

Current sensor IC, 4.5-5.5 V, ACS712ELCTR-30A-T, SOIC-8, -40 to 85 °C, ACS712ELCTR-30A-T

Order No.: 60S0004
MPN:
ACS712ELCTR-30A-T
ACS712ELCTR-30A-T Sensor ICs
Image may differ
Unit Price (€ / pc.)
3.3510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3510 €

Hall-Effect-Based Linear Current Sensor IC, ACS712ELCTR-30A-T, Allegro

The ACS712ELCTR-30A-T provides an economical and precise solution for AC or DC current sensing in an industrial, commercial, and communication system. The device package allows for easy implementation by the customer. A typical application includes motor control, load detection and management, switchmode power supply, and overcurrent fault protection. The device is not intended for automotive application. The device consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die.

Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging. The ACS712ELCTR-30A-T is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. Internally, the device is Pb-free, except for flip-chip high-temperature Pb‑based solder balls, currently exempt from RoHS. The device is fully calibrated prior to shipment from the factory.

Features

  • Low-noise analog signal path
  • Device bandwidth is set via the new FILTER pin
  • 5 µs output rise time in response to step input current
  • Factory-trimmed for accuracy
  • Nearly zero magnetic hysteresis
  • Ratiometric output from supply voltage
Technical specifications
Filter Property Value
Assembly SMD
Version current sensor IC
Voltage 4.5-5.5 V
min. operating temperature -40 °C
Enclosure SOIC-8
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 2
Customs tariff number 85429000
Country of origin MY
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15