MIN.-FASSUNG 7-P CH.-MON. | Semiconductor Sockets, Holders
Tube base, 7 pole, for electron tubes, MIN.-FASSUNG 7-P CH.-MON.
Tube sockets, type 7p.
With insulating body made of compression molding compound and solder lugs.
Type: 7p, socket, 7-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tube socket | |
| Suitable for | electron tubes | |
| Pin number | 7 pole | |
| Material | pressing material |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |