SENO 4046 SB | Sealants, Potting Compounds
Epoxy cast resin, 120 g, liquid, yellow, SENO 4046 SB
Epoxy cast resin SENO 4046
for general-purpose electronic and related applications. The material hardens after casting with especially low tension and inherent temperature. High insulating values with defined electrical data and VDE-tested. The quality of the hardened resin is recognized to be physiologically safe. Ideal for molding electronic circuits. This clear transparent cast resin can be tooled after hardening (sawing, drilling, milling). Also, it can be stained black easily and quickly with a special coloring paste.
Content: package with 100 g resin plus 20 g hardener
Tensile strength: 500 to 800 kp/cm²
Pressure resistance: 800 to 1000 kp/cm²
Maximum continuous temperature: 90 °C (briefly 120 °C)
Hardening conditions:
- 15 to 30 hours at a room temperature of 20 °C
- 7 to 10 hours at 40 °C
- 2 to 4 hours at 70 °C
- 30 minutes at 100 °C
| Filter | Property | Value |
|---|---|---|
| Version | epoxy cast resin | |
| Contents | 120 g | |
| Consistency of the Material | liquid | |
| Colour | yellow |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39079980 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|