16-38 HOCHFEST | Sealants, Potting Compounds
Joining connection, 50 ml, bottle, liquid, green, 16-38 HOCHFEST
Order No.: 12L0576
EAN: 4024213316389
MPN:
16-38 HOCHFEST
VA31638
Unit Price (€ / pc.)
17.6001 € *
Standard delivery time from the manufacturer is: 5 Weeks
Joining connection, VA31638, Varybond
Ideal for high static and dynamic loads. Versatile for fixing gears, pulleys and rotor-shaft connections in electric motors and other applications. The product is characterized by rapid curing. Temperature range: -55°C to +150°C.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | joining connection | |
Contents | 50 ml | |
Container | bottle | |
Consistency of the Material | liquid | |
Colour | green |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 35061000 |
Country of origin | CH |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Property | Value |
---|---|
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|