HM6X25 D965-4.8:A2K | Screws, Threaded Rods
Countersunk head screw, PH cross slot, M6, 25 mm, steel, galvanized, DIN 965/ISO 7046, HM6X25 D965-4.8:A2K
Order No.: 16H2572
EAN: 4099889499667
MPN:
HM6X25 D965-4.8:A2K
As a private customer, you can buy this item as soon as we have it back in stock.
Countersunk screws, Mat. 4.8-Zn DIN 965/ISO 7046, type BS 1700.
With Phillips cross-recess.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | PH cross slot | |
| Thread size | M6 | |
| Length | 25 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 965/ISO 7046 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |