DIN 84 A2 M3X16 | Screws, Threaded Rods
Cylinder head screw, slotted, M3, Ø 5.5 mm, 16 mm, stainless steel, DIN 84/ISO 1207, DIN 84 A2 M3X16
Order No.: 14H874
EAN: 4099889497229
MPN:
DIN 84 A2 M3X16
As a private customer, you can buy this item as soon as we have it back in stock.
Cylindrical head screws, A2 stainless steel DIN 84/ISO 1207, type BS 1300.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Thread size | M3 | |
| Length | 16 mm | |
| diameter | 5.5 mm | |
| Head shape | cylinder head | |
| Material | stainless steel | |
| Standard number | DIN 84/ISO 1207 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |