DIN 7971 ZN 2,2X9,5 | Screws, Threaded Rods
Cylinder head screw, slotted, Ø 2.2 mm, 9.5 mm, steel, galvanized, DIN 7971/ISO 1481, DIN 7971 ZN 2,2X9,5
Order No.: 14H504
EAN: 4099889495751
MPN:
DIN 7971 ZN 2,2X9,5
No longer in assortment
Unit Price (€ / pc.)
0.0309 € *
Available: 5,700 pcs.
Cylindrical head sheet metal screws, zinc galvanized DIN 7971/ISO 1481, type BS 700.
Case hardened steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cylinder head screw | |
| Spindle drive type | slotted | |
| Length | 9.5 mm | |
| diameter | 2.2 mm | |
| Head shape | cylinder head | |
| Material | steel, galvanized | |
| Standard number | DIN 7971/ISO 1481 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |