93304101 | Cena
Hexagon head screw, external hexagon, M4, 10 mm, PA, DIN 933/ISO 4017, 93304101
Order No.: 16H5436
EAN: 4099889500936
MPN:
93304101
9330410.1
This item is no longer available.
As an alternative, we recommend the following item:
Hexagon head screw, external hexagon, M4, 10 mm, PA, DIN 34810, BYB-3-16H1224
Order No.: 16H1224
Manufacturer: by.B
per pc. 0.0607 € *
Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.
Plain-colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hexagon head screw | |
| Spindle drive type | external hexagon | |
| Thread size | M4 | |
| Length | 10 mm | |
| Head shape | hexagon head | |
| Material | PA | |
| Standard number | DIN 933/ISO 4017 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |