9330330.1 | Screws, Threaded Rods
Hexagon head screw, external hexagon, M3, 30 mm, PA, DIN 933/ISO 4017, 9330330.1
Order No.: 16H5432
EAN: 4099889500912
MPN:
9330330.1
This item is no longer available.
As an alternative, we recommend the following item:

Hexagon head screw, external hexagon, M3, 30 mm, PA, DIN 34810, BYB-3-16H1223
Order No.: 16H1223
Manufacturer: by.B
per pc. 0.0833 € *
Hex screws made of PA 6.6 DIN 933/ISO 4017, type 0020.
Plain-colored.
Technical specifications
Filter | Property | Value |
---|---|---|
Standard number | DIN 933/ISO 4017 | |
Head shape | hexagon head | |
Spindle drive type | external hexagon | |
Product type | hexagon head screw | |
Material | PA | |
Length | 30 mm | |
Thread size | M3 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |